NedisCCGP85, 150mm Cat5e, Grey RJ45 to Male RJ45 Male, SF/UTP, Terminated LSZH, PVC Sheath
Technical Document
Specifications
Brand
NedisSeries
CCGP85
LAN Category
Cat5e
Length
150mm
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
LSZH, PVC
Sheath Colour
Grey
Distrelec Product Id
30124977
Country of Origin
China
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NedisSeries
CCGP85
LAN Category
Cat5e
Length
150mm
Terminated/Unterminated
Terminated
Shield Type
SF/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
LSZH, PVC
Sheath Colour
Grey
Distrelec Product Id
30124977
Country of Origin
China