Netac N600S 2.5 inch 256 GB Internal SSD
Technical Document
Specifications
Brand
NetacHard Drive Type
SSD
Model
N600S
Internal/External
Internal
Form Factor
2.5 inch
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Distrelec Product Id
30245131
Country of Origin
China
AED 152.18
AED 152.18 Each (ex VAT)
AED 159.79
AED 159.79 Each (inc. VAT)
1
AED 152.18
AED 152.18 Each (ex VAT)
AED 159.79
AED 159.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NetacHard Drive Type
SSD
Model
N600S
Internal/External
Internal
Form Factor
2.5 inch
Capacity
256 GB
Interface
SATA III 6 Gb/S
Nand Type
3D
Distrelec Product Id
30245131
Country of Origin
China