NetAlly Aircheck-G2 Handheld Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks

RS Stock No.: 135-4293Brand: NetAllyManufacturers Part No.: Aircheck-G2
brand-logo
View all in WiFi Testers

Technical Document

Specifications

Brand

NetAlly

Networks Supported

802.11a/b/g/n/ac

Display Type

LCD

Keypad

1-Key Elastomeric

Equipment Type

Handheld

Power Source

Battery

Battery Life

4.5 h

Battery Type

Li-Ion

Weight

510g

Height

196mm

Length

97mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

41mm

Model Number p

Aircheck-G2

Country of Origin

United States

Product details

AirCheck™ G2 Wireless Tester

AirCheck G2 integrates all WiFi technologies plus interference detection, channel scanning and connectivity tests. The one-button AutoTest and instant access to detailed information provides fast troubleshooting for the most common WiFi pain points including:
Coverage problems
Overloaded networks or channels
Channel interference
Connectivity problems
Failed access points
Rogue access points
Client problems
Unauthorised Clients

Features and Benefits

Rugged design
One handed operation
Multi-hour battery life
Instant-on operation
AutoTest provides a pass/fail indication
5" Touchscreen display
Link-Live Cloud Service
Identifies security settings for each Network and Access Point
Pinpoints WiFi traffic and interference
Finds rogue APs and misbehaving clients

Netscout

AED 15,330.26

AED 15,330.26 Each (ex VAT)

AED 16,096.77

AED 16,096.77 Each (inc. VAT)

NetAlly Aircheck-G2 Handheld Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks

AED 15,330.26

AED 15,330.26 Each (ex VAT)

AED 16,096.77

AED 16,096.77 Each (inc. VAT)

NetAlly Aircheck-G2 Handheld Wi Fi Test Equipment for 802.11a/b/g/n/ac Networks

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NetAlly

Networks Supported

802.11a/b/g/n/ac

Display Type

LCD

Keypad

1-Key Elastomeric

Equipment Type

Handheld

Power Source

Battery

Battery Life

4.5 h

Battery Type

Li-Ion

Weight

510g

Height

196mm

Length

97mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

41mm

Model Number p

Aircheck-G2

Country of Origin

United States

Product details

AirCheck™ G2 Wireless Tester

AirCheck G2 integrates all WiFi technologies plus interference detection, channel scanning and connectivity tests. The one-button AutoTest and instant access to detailed information provides fast troubleshooting for the most common WiFi pain points including:
Coverage problems
Overloaded networks or channels
Channel interference
Connectivity problems
Failed access points
Rogue access points
Client problems
Unauthorised Clients

Features and Benefits

Rugged design
One handed operation
Multi-hour battery life
Instant-on operation
AutoTest provides a pass/fail indication
5" Touchscreen display
Link-Live Cloud Service
Identifies security settings for each Network and Access Point
Pinpoints WiFi traffic and interference
Finds rogue APs and misbehaving clients

Netscout