Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NetAlly EXG-200 Network Tester RJ45

RS Stock No.: 204-8314Brand: NetAllyManufacturers Part No.: EXG-200
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

EXG-200

Tone

Yes

Power Source

Battery

Country of Origin

United States

Stock information temporarily unavailable.

AED 42,879.38

AED 42,879.38 Each (ex VAT)

AED 45,023.35

AED 45,023.35 Each (inc. VAT)

NetAlly EXG-200 Network Tester RJ45

AED 42,879.38

AED 42,879.38 Each (ex VAT)

AED 45,023.35

AED 45,023.35 Each (inc. VAT)

NetAlly EXG-200 Network Tester RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NetAlly

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

EXG-200

Tone

Yes

Power Source

Battery

Country of Origin

United States