Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear EX3700 1 Port Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 750Mbit/s

RS Stock No.: 121-8112Brand: NetgearManufacturers Part No.: EX3700-100UKS
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Netgear

Model

EX3700

Network Speed

750Mbit/s

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPS

Dimensions

55.17 x 67.17 x 39 m

Weight

130g

Product details

NETGEAR AC750 WiFi Range Extender

Netgear AC750 WiFi Range Extender (EX3700) - Essentials Edition boosts helps Improve your range with WiFi up to 750 Mbps throughout your home. It works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for mobile devices, smart TVs or game consoles

Features and Benefits:

• Improve the range of your existing AC750 WiFi network
• Extend existing WiFi connection or create a new WiFi access point
• Dual band WiFi up to 750Mbps
• Supports new 802.11ac & b/g/n WiFi devices
• External antennas for better performance
• Convenient wall-plug design
• Dimensions: 55.17 x 67.17 x 39 mm

FAQs:

What is in the box?

• AC750 WiFi Range Extender (EX3700)
• Quick start guide

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Netgear AC750 will automatically set up the wireless connection with a robust WPA data encryption.

You may be interested in
Netgear Wireless Adapter
P.O.A.Each (ex VAT)
Netgear Wireless Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 290.90

AED 290.90 Each (ex VAT)

AED 305.44

AED 305.44 Each (inc. VAT)

Netgear EX3700 1 Port Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 750Mbit/s

AED 290.90

AED 290.90 Each (ex VAT)

AED 305.44

AED 305.44 Each (inc. VAT)

Netgear EX3700 1 Port Wireless Access Point, 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n, 750Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Netgear Wireless Adapter
P.O.A.Each (ex VAT)
Netgear Wireless Adapter
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Netgear

Model

EX3700

Network Speed

750Mbit/s

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPS

Dimensions

55.17 x 67.17 x 39 m

Weight

130g

Product details

NETGEAR AC750 WiFi Range Extender

Netgear AC750 WiFi Range Extender (EX3700) - Essentials Edition boosts helps Improve your range with WiFi up to 750 Mbps throughout your home. It works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for mobile devices, smart TVs or game consoles

Features and Benefits:

• Improve the range of your existing AC750 WiFi network
• Extend existing WiFi connection or create a new WiFi access point
• Dual band WiFi up to 750Mbps
• Supports new 802.11ac & b/g/n WiFi devices
• External antennas for better performance
• Convenient wall-plug design
• Dimensions: 55.17 x 67.17 x 39 mm

FAQs:

What is in the box?

• AC750 WiFi Range Extender (EX3700)
• Quick start guide

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Netgear AC750 will automatically set up the wireless connection with a robust WPA data encryption.

You may be interested in
Netgear Wireless Adapter
P.O.A.Each (ex VAT)
Netgear Wireless Adapter
P.O.A.Each (ex VAT)