Netgear SOHO GS305, Unmanaged 5 Port Ethernet Switch

RS Stock No.: 121-8131Brand: NetgearManufacturers Part No.: GS305-100UKS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Network Speed Class

Gigabit

Height

29mm

Network Speed

10/100/1000Mbit/s

Model

SOHO GS305

Width

101mm

Depth

94mm

Dimensions

101 x 94 x 29mm

Country of Origin

China

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

Netgear SOHO GS305, Unmanaged 5 Port Ethernet Switch

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

Netgear SOHO GS305, Unmanaged 5 Port Ethernet Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Network Speed Class

Gigabit

Height

29mm

Network Speed

10/100/1000Mbit/s

Model

SOHO GS305

Width

101mm

Depth

94mm

Dimensions

101 x 94 x 29mm

Country of Origin

China