Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Netgear 24 Port Network Switch

RS Stock No.: 760-4123Brand: NetgearManufacturers Part No.: JGS524E-100UKS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

Height

43mm

Width

330mm

Depth

173mm

Dimensions

330 x 173 x 43mm

Country of Origin

China

Product details

NETGEAR ProSafe Plus JGS524E 24-port Gigabit Ethernet Switch (UK)

NETGEAR's ProSafe Plus switches meet this growing need by providing fundamental network features that will help optimize the performance of business networks. ProSafe Plus switches also offer traffic monitoring for users to observe traffic behavior. If there are connectivity issues, these switches can identify and even locate connection problems via cable diagnostic test. To optimize traffic through the switches, ProSafe Plus Switches offer both port and tag-based prioritization to keep latency-sensitive traffic moving ahead of less critical packets. Also, ProSafe Plus switches offer port and 802.1Q-based VLAN as a means of improving security and network performance. ProSafe Plus switches are an upgrade from the Plug-and-Play unmanaged switch

Flow control
VLAN support
IGMP snooping
DoS attack prevention
Port mirroring
Broadcast Storm Control
Quality of Service (QoS)
Jumbo Frames support
Bandwidth control

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Netgear 24 Port Network Switch

P.O.A.

Netgear 24 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

Height

43mm

Width

330mm

Depth

173mm

Dimensions

330 x 173 x 43mm

Country of Origin

China

Product details

NETGEAR ProSafe Plus JGS524E 24-port Gigabit Ethernet Switch (UK)

NETGEAR's ProSafe Plus switches meet this growing need by providing fundamental network features that will help optimize the performance of business networks. ProSafe Plus switches also offer traffic monitoring for users to observe traffic behavior. If there are connectivity issues, these switches can identify and even locate connection problems via cable diagnostic test. To optimize traffic through the switches, ProSafe Plus Switches offer both port and tag-based prioritization to keep latency-sensitive traffic moving ahead of less critical packets. Also, ProSafe Plus switches offer port and 802.1Q-based VLAN as a means of improving security and network performance. ProSafe Plus switches are an upgrade from the Plug-and-Play unmanaged switch

Flow control
VLAN support
IGMP snooping
DoS attack prevention
Port mirroring
Broadcast Storm Control
Quality of Service (QoS)
Jumbo Frames support
Bandwidth control

You may be interested in