Netgear AC1750

RS Stock No.: 136-3105Brand: NetgearManufacturers Part No.: R6400-100UKS
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Netgear

Model

AC1750

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

450Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2, WPA2-PSK, WPA-PSK

Dimensions

191 x 198.5 x 65mm

Weight

430g

Depth

191mm

Width

198.5mm

Height

63mm

Country of Origin

Vietnam

Product details

NETGEAR AC1750 Smart WiFi Router

The Netgear AC1750 Smart WiFi Router delivers speeds up to 1750 Mbps. With powerful antennas and Beamforming+, this router offers the range and performance you need. Connect Smart TVs and game consoles to the Gigabit Ethernet ports or connect a USB hard drive to one of two USB ports and create networked storage

• AC1750 WiFi - 450+1300 Mbps speeds
• High-powered antennas
• Beamforming+ - Faster, more reliable connections
• USB 3.0 port - Up to 10x faster USB hard drive access
• 2 USB ports - Wirelessly access and share USB hard drive and printer
• Easy and secure remote access with VPN
• ReadyCLOUD USB Access allows you to enjoy personal and secure cloud access to USB storage anytime, anywhere
• ReadySHARE Vault Automatically backs up your PC to a USB hard drive connected to your router
• Netgear genie App. - Enjoy more of your connected home. Now with remote access
• Wall mountable

Netgear Routers

You may be interested in
Netgear D6400 WiFi
AED 806.64Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Netgear AC1750

P.O.A.

Netgear AC1750
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Netgear D6400 WiFi
AED 806.64Each (ex VAT)

Technical Document

Specifications

Brand

Netgear

Model

AC1750

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

450Mbit/s

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2, WPA2-PSK, WPA-PSK

Dimensions

191 x 198.5 x 65mm

Weight

430g

Depth

191mm

Width

198.5mm

Height

63mm

Country of Origin

Vietnam

Product details

NETGEAR AC1750 Smart WiFi Router

The Netgear AC1750 Smart WiFi Router delivers speeds up to 1750 Mbps. With powerful antennas and Beamforming+, this router offers the range and performance you need. Connect Smart TVs and game consoles to the Gigabit Ethernet ports or connect a USB hard drive to one of two USB ports and create networked storage

• AC1750 WiFi - 450+1300 Mbps speeds
• High-powered antennas
• Beamforming+ - Faster, more reliable connections
• USB 3.0 port - Up to 10x faster USB hard drive access
• 2 USB ports - Wirelessly access and share USB hard drive and printer
• Easy and secure remote access with VPN
• ReadyCLOUD USB Access allows you to enjoy personal and secure cloud access to USB storage anytime, anywhere
• ReadySHARE Vault Automatically backs up your PC to a USB hard drive connected to your router
• Netgear genie App. - Enjoy more of your connected home. Now with remote access
• Wall mountable

Netgear Routers

You may be interested in
Netgear D6400 WiFi
AED 806.64Each (ex VAT)