Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Netgear N300 WiFi USB 3.0 Dongle

RS Stock No.: 136-3094Brand: NetgearManufacturers Part No.: WNA3100M-100PES
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

Netgear

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Product details

NETGEAR N300 WiFi USB Adapter

The Netgear N300 Wireless USB Adapter connects your Windows-based laptops or desktop computer to a Wireless-N network for faster downloads, voice and music, and online gaming. Easy setup with the Netgear genie gets you up and running fast, while Push ’N’ Connect gives you a secured connection at the push of a button. Compatibility with Wireless-G networks allows hassle-free connection flexibility

• Provides Wireless-N speed for simultaneous downloads, voice and music
• Backward compatible with Wireless-G
• Desktop dock provides option for better desktop placement
• Easy setup with Netgear genie
• Push ’N’ Connect offers a secured wireless internet connection at the push of a button
• Expert technical support team available 24/7
• Works with any standard WiFi Router or Modem Router/Gateway like Belkin, Linksys, D-Link, Netgear, and others

You may be interested in
D-Link AC900 WiFi USB 3.0 WiFi Adapter
AED 205.71Each (ex VAT)
Stock information temporarily unavailable.

AED 120.77

AED 120.77 Each (ex VAT)

AED 126.81

AED 126.81 Each (inc. VAT)

Netgear N300 WiFi USB 3.0 Dongle

AED 120.77

AED 120.77 Each (ex VAT)

AED 126.81

AED 126.81 Each (inc. VAT)

Netgear N300 WiFi USB 3.0 Dongle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link AC900 WiFi USB 3.0 WiFi Adapter
AED 205.71Each (ex VAT)

Technical Document

Specifications

Brand

Netgear

Interface

USB 3.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

300Mbit/s

Product details

NETGEAR N300 WiFi USB Adapter

The Netgear N300 Wireless USB Adapter connects your Windows-based laptops or desktop computer to a Wireless-N network for faster downloads, voice and music, and online gaming. Easy setup with the Netgear genie gets you up and running fast, while Push ’N’ Connect gives you a secured connection at the push of a button. Compatibility with Wireless-G networks allows hassle-free connection flexibility

• Provides Wireless-N speed for simultaneous downloads, voice and music
• Backward compatible with Wireless-G
• Desktop dock provides option for better desktop placement
• Easy setup with Netgear genie
• Push ’N’ Connect offers a secured wireless internet connection at the push of a button
• Expert technical support team available 24/7
• Works with any standard WiFi Router or Modem Router/Gateway like Belkin, Linksys, D-Link, Netgear, and others

You may be interested in
D-Link AC900 WiFi USB 3.0 WiFi Adapter
AED 205.71Each (ex VAT)