Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netpeppers OLS 150 Single Mode Fibre Optic Test Kit

RS Stock No.: 269-8534Brand: NetpeppersManufacturers Part No.: NP-FIBER150SM
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC/PC

Wavelengths

1310/1550nm

Resolution

0.01 dB

Model Number p

OLS 150

Model Number (p)

OLS 150

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Netpeppers OLS 150 Single Mode Fibre Optic Test Kit

P.O.A.

Netpeppers OLS 150 Single Mode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Type

Single Mode

Equipment Type

Fibre Optic Test Kit

Connector Type

FC/PC

Wavelengths

1310/1550nm

Resolution

0.01 dB

Model Number p

OLS 150

Model Number (p)

OLS 150

Country of Origin

China