Technical Document
Specifications
Brand
NetscoutEquipment Type
Network Tester
Model Number p
LinkSprinter 100
Power Source
Battery
Battery Type
Alkaline
Dimensions
110.7 x 40.6 x 32.5mm
Weight
113g
Height
110.7mm
Length
40.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
32.5mm
Country of Origin
Malaysia
Product details
Netscout LinkSprinter 300 Cable and Network Tester
Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.
Features and Benefits:
• Power over Ethernet
• Link to the switch
• DHCP
• Results to Link-Live Cloud service
• Access results through your phone's web browser
• Built-in Wi-Fi access point
• Browser: Internet Explorer 9.0, Firefox 3.6, Chrome 5.0 and Safari 5.1 (minimum revision)
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Netscout
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NetscoutEquipment Type
Network Tester
Model Number p
LinkSprinter 100
Power Source
Battery
Battery Type
Alkaline
Dimensions
110.7 x 40.6 x 32.5mm
Weight
113g
Height
110.7mm
Length
40.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
32.5mm
Country of Origin
Malaysia
Product details
Netscout LinkSprinter 300 Cable and Network Tester
Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.
Features and Benefits:
• Power over Ethernet
• Link to the switch
• DHCP
• Results to Link-Live Cloud service
• Access results through your phone's web browser
• Built-in Wi-Fi access point
• Browser: Internet Explorer 9.0, Firefox 3.6, Chrome 5.0 and Safari 5.1 (minimum revision)
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
