Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

15 W Capsule Halogen Lamp BA9s, 12 V, 450 lm, 200h

RS Stock No.: 370-3083Brand: NEUTRAL
View all in Halogen Bulbs

Technical Document

Specifications

Brand

NEUTRAL

Wattage

15 W

Lamp Base

BA9s

Voltage Rating

12 V

Life Hours

200h

Diameter

10mm

Luminosity

450 lm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

15 W Capsule Halogen Lamp BA9s, 12 V, 450 lm, 200h

P.O.A.

15 W Capsule Halogen Lamp BA9s, 12 V, 450 lm, 200h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Wattage

15 W

Lamp Base

BA9s

Voltage Rating

12 V

Life Hours

200h

Diameter

10mm

Luminosity

450 lm

You may be interested in