1.5mm 3182Y Black

RS Stock No.: 636-1632Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

Core Strands

32/0.2 mm

You may be interested in
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,257.561 Reel of 100 Metres (ex VAT)

P.O.A.

1.5mm 3182Y Black

P.O.A.

1.5mm 3182Y Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,257.561 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

Core Strands

32/0.2 mm

You may be interested in
RS PRO 3182Y 1.5 mm² 2 Core Power Cable, H05VV-F, Black PVC, 100m
AED 1,257.561 Reel of 100 Metres (ex VAT)