Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

222 2.77mm Pitch 15 Way IDC D-sub Connector, Plug, Metal Shell

RS Stock No.: 408-3150Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

39.1 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

222 2.77mm Pitch 15 Way IDC D-sub Connector, Plug, Metal Shell

P.O.A.

222 2.77mm Pitch 15 Way IDC D-sub Connector, Plug, Metal Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

21.6mm

Depth

12.55mm

Series

222

Dimensions

39.1 x 21.6 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in