Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

28 V Yellow LED

RS Stock No.: 590-733Brand: NEUTRAL
View all in LEDs

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

Yellow

Number of LEDs

1

Forward Voltage

28 V

Luminous Intensity

59 mcd

Lens Shape

Round

Dominant Wavelength

585 nm

Stock information temporarily unavailable.

P.O.A.

28 V Yellow LED

P.O.A.

28 V Yellow LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

LED Colours

Yellow

Number of LEDs

1

Forward Voltage

28 V

Luminous Intensity

59 mcd

Lens Shape

Round

Dominant Wavelength

585 nm