Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

280 mm, 10 TPI

RS Stock No.: 539-154Brand: NEUTRAL
View all in Hand Saws

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

280 mm

Number of Teeth per Inch

10

Product details

Wood Saw - Floorboard

This saw is specially designed for starting and opening cuts in tongue and groove floorboards, but can also be used on chipboard flooring and as a general purpose saw
The teeth cut on both the forward and return strokes and the lacquered natural beech handle gives a firm grip for good control

You may be interested in
Stanley 150 mm Pad Saw, 9, 11, 24 TPI
AED 153.35Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

280 mm, 10 TPI

P.O.A.

280 mm, 10 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 150 mm Pad Saw, 9, 11, 24 TPI
AED 153.35Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

280 mm

Number of Teeth per Inch

10

Product details

Wood Saw - Floorboard

This saw is specially designed for starting and opening cuts in tongue and groove floorboards, but can also be used on chipboard flooring and as a general purpose saw
The teeth cut on both the forward and return strokes and the lacquered natural beech handle gives a firm grip for good control

You may be interested in
Stanley 150 mm Pad Saw, 9, 11, 24 TPI
AED 153.35Each (ex VAT)