Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cable Mount RCA Plug, Nickel, Silver, 5A

RS Stock No.: 455-359Brand: NEUTRALManufacturers Part No.: 330-0000
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel, Silver

Colour

Natural

Contact Material

Brass

Housing Material

Brass, Steel

Current Rating

5A

Voltage Rating

50 V

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
AED 25.415Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cable Mount RCA Plug, Nickel, Silver, 5A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cable Mount RCA Plug, Nickel, Silver, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
AED 25.415Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel, Silver

Colour

Natural

Contact Material

Brass

Housing Material

Brass, Steel

Current Rating

5A

Voltage Rating

50 V

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Nickel Plated
AED 25.415Each (In a Pack of 5) (ex VAT)