Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black, Gold Cable Mount RCA Plug, Gold

RS Stock No.: 449-534Brand: NEUTRALManufacturers Part No.: 336-0100
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Black, Gold

Contact Material

Brass

Housing Material

Brass

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
AED 9.555Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Black, Gold Cable Mount RCA Plug, Gold

P.O.A.

Black, Gold Cable Mount RCA Plug, Gold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
AED 9.555Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Black, Gold

Contact Material

Brass

Housing Material

Brass

You may be interested in
RS PRO Gold Cable Mount RCA Plug, Gold
AED 9.555Each (In a Pack of 5) (ex VAT)