Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

4PDT on delay timer,0.2-10sec 240Vac

RS Stock No.: 341-064Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

240V ac

Mounting Type

Plug In

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

4PDT

Width

21.8mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

28.2mm

Depth

68.5mm

Minimum Operating Temperature

-10°C

Contact Material

Silver

Stock information temporarily unavailable.

P.O.A.

4PDT on delay timer,0.2-10sec 240Vac

P.O.A.

4PDT on delay timer,0.2-10sec 240Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Supply Voltage

240V ac

Mounting Type

Plug In

Time Range

0.5 → 10s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

30 V dc, 240V ac

Switch Configuration

4PDT

Width

21.8mm

Power Supply

External

Maximum Operating Temperature

+60°C

Length

28.2mm

Depth

68.5mm

Minimum Operating Temperature

-10°C

Contact Material

Silver