Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

593 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Female, Chassis Mount

RS Stock No.: 235-1489Brand: NEUTRAL
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

593

Housing Material

Mazak

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

593 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Female, Chassis Mount

P.O.A.

593 5 Pole Din, 2A, 34 V ac/dc, Bayonet, Female, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Connector Size

Standard

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

593

Housing Material

Mazak

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in