Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 10.2mm, 3V dc Min, 20V dc Max

RS Stock No.: 231-2816Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

10.2mm

Dimensions

23.3 (Dia.) x 10.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

13mA

Stock information temporarily unavailable.

P.O.A.

75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 10.2mm, 3V dc Min, 20V dc Max

P.O.A.

75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 10.2mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

10.2mm

Dimensions

23.3 (Dia.) x 10.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

13mA