Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Tin

RS Stock No.: 287-0126Brand: NEUTRALManufacturers Part No.: 760-RS
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

36.06mm

Mounting Type

Cable Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Stock information temporarily unavailable.

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Tin

P.O.A.

DC Plug Rated At 5.0A, Cable Mount, length 36.06mm, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

DC Power Connector Type

DC Plug

Current Rating

5.0A

Body Orientation

Straight

Length

36.06mm

Mounting Type

Cable Mount

Contact Plating

Tin

Contact Material

Copper Alloy