Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

80dB Panel Mount Continuous Internal Piezo Buzzer, 37.8 (Dia.) x 23.5mm, 4V dc Min, 28V dc Max

RS Stock No.: 231-2872Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

28V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

37.8mm

Height

23.5mm

Dimensions

37.8 (Dia.) x 23.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.1kHz

Supply Current

7mA

Minimum Frequency

3100Hz

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Stock information temporarily unavailable.

P.O.A.

80dB Panel Mount Continuous Internal Piezo Buzzer, 37.8 (Dia.) x 23.5mm, 4V dc Min, 28V dc Max

P.O.A.

80dB Panel Mount Continuous Internal Piezo Buzzer, 37.8 (Dia.) x 23.5mm, 4V dc Min, 28V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

28V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

37.8mm

Height

23.5mm

Dimensions

37.8 (Dia.) x 23.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.1kHz

Supply Current

7mA

Minimum Frequency

3100Hz

Product details

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers