Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

80dB Through Hole Continuous Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 16V dc Max

RS Stock No.: 114-6589Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Tone Type

Continuous

Diameter

13.8mm

Height

7.5mm

Dimensions

13.8 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

7mA

Stock information temporarily unavailable.

P.O.A.

80dB Through Hole Continuous Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 16V dc Max

P.O.A.

80dB Through Hole Continuous Piezo Buzzer, 13.8 (Dia.) x 7.5mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Tone Type

Continuous

Diameter

13.8mm

Height

7.5mm

Dimensions

13.8 (Dia.) x 7.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

7mA