Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4-POLE M8-M12 M-F ADAPTER

RS Stock No.: 397-3119Brand: NEUTRALManufacturers Part No.: 854030
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

NEUTRAL

End 1

M8

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Number of Ports

1

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Straight

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4-POLE M8-M12 M-F ADAPTER

P.O.A.

4-POLE M8-M12 M-F ADAPTER
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

End 1

M8

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Number of Ports

1

End 2 Gender

Female

End 2 Size

M12

Body Orientation

Straight

You may be interested in