Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 10-Way IDC Connector Socket for Cable Mount

RS Stock No.: 488-3691Brand: NEUTRAL
View all in IDC Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

10

Gender

Female

Mounting Type

Cable Mount

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

G1100B002

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Beryllium Copper

Product details

RS Speedbloc® insulation displacement connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 10-Way IDC Connector Socket for Cable Mount

P.O.A.

8888 10-Way IDC Connector Socket for Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

10

Gender

Female

Mounting Type

Cable Mount

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

G1100B002

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Beryllium Copper

Product details

RS Speedbloc® insulation displacement connectors

You may be interested in