Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 408-3289Brand: NEUTRAL
View all in IDC Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 14-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

8888 14-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Brass

You may be interested in