Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 Imperial/Metric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy

RS Stock No.: 398-887Brand: NEUTRAL
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

NEUTRAL

Maximum Measurement

10mm

Accuracy

±0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 10 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Product details

Digital Indicator - Revolving Face

Clear LCD display with Large 12.5mm digits3 buttons: On/Off, Metric/Inch conversion, Zero resetRepeatability: 0.01mm / 0.001inMeasuring speed: 1.5m/sLug backFitted with ball anvilAnvil thread 2.5mm

Stock information temporarily unavailable.

P.O.A.

8888 Imperial/Metric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy

P.O.A.

8888 Imperial/Metric Plunger Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Maximum Measurement

10mm

Accuracy

±0.02 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 10 mm

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Battery Operated

Yes

Product details

Digital Indicator - Revolving Face

Clear LCD display with Large 12.5mm digits3 buttons: On/Off, Metric/Inch conversion, Zero resetRepeatability: 0.01mm / 0.001inMeasuring speed: 1.5m/sLug backFitted with ball anvilAnvil thread 2.5mm