8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
RS Stock No.: 529-315Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 27.011 Box of 100 (ex VAT)
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
1
P.O.A.
8888 Plain Stainless Steel Pan Head Self Tapping Screw, N°No. 8 x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 27.011 Box of 100 (ex VAT)
Technical Document
Specifications
Brand
NEUTRALThread Size UTS
No. 8
Head Shape
Pan
Drive Type
Slot
Finish
Plain
Material
Stainless Steel
Stainless Steel Type
A2 304
You may be interested in
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 1/2in Long 13mm LongBrand: RS PRO
AED 27.011 Box of 100 (ex VAT)