Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 Slot Cheese Head Steel Machine Screw DIN 89, M3

RS Stock No.: 236-574Brand: NEUTRAL
View all in Machine Screws

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M3

Standards Met

DIN 89

Material

Steel

Finish

Galvanised

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Slot Cheese Head Steel Machine Screw DIN 89, M3

P.O.A.

8888 Slot Cheese Head Steel Machine Screw DIN 89, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Cheese

Drive Type

Slot

Thread Size Metric

M3

Standards Met

DIN 89

Material

Steel

Finish

Galvanised

You may be interested in