Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

RS Stock No.: 226-8876Brand: NEUTRAL
View all in Metal Sheets

Technical Document

Specifications

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

304S15

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick

P.O.A.

8888 Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

3mm

Material Grade

304S15

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in