Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 Taper Bush 1108, 19mm Shaft Diameter

RS Stock No.: 676-433Brand: NEUTRAL
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

19mm

Bush Series

1108

Outside Diameter

38mm

Length

7/8in

Taper

Material

Cast Iron, Steel

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Taper Bush 1108, 19mm Shaft Diameter

P.O.A.

8888 Taper Bush 1108, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

19mm

Bush Series

1108

Outside Diameter

38mm

Length

7/8in

Taper

Material

Cast Iron, Steel

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in