Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

90dB Panel Mount Continuous Piezo Buzzer, 33.34 x 23 x 17mm, 3V dc Min, 16V dc Max

RS Stock No.: 245-001Brand: NEUTRAL
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Tone Type

Continuous

Length

33.34mm

Depth

23mm

Height

17mm

Dimensions

33.34 x 23 x 17mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.2kHz

Minimum Frequency

3200Hz

Supply Current

8mA

Stock information temporarily unavailable.

P.O.A.

90dB Panel Mount Continuous Piezo Buzzer, 33.34 x 23 x 17mm, 3V dc Min, 16V dc Max

P.O.A.

90dB Panel Mount Continuous Piezo Buzzer, 33.34 x 23 x 17mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Tone Type

Continuous

Length

33.34mm

Depth

23mm

Height

17mm

Dimensions

33.34 x 23 x 17mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.2kHz

Minimum Frequency

3200Hz

Supply Current

8mA