Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Adhesive polyimide tape,33m L x 19mm W

RS Stock No.: 109-775Brand: NEUTRAL
View all in Electrical Tapes

Technical Document

Specifications

Brand

NEUTRAL

Colour

Orange

Width

19mm

Length

33m

Backing Material

Polyimide

Thickness

0.06mm

Maximum Operating Temperature

+310°C

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adhesive polyimide tape,33m L x 19mm W

P.O.A.

Adhesive polyimide tape,33m L x 19mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Colour

Orange

Width

19mm

Length

33m

Backing Material

Polyimide

Thickness

0.06mm

Maximum Operating Temperature

+310°C

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in