Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bezel ring pressure gauge,0-4bar R1/4

RS Stock No.: 722-817Brand: NEUTRAL
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

NEUTRAL

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bezel ring pressure gauge,0-4bar R1/4

P.O.A.

Bezel ring pressure gauge,0-4bar R1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

50mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in