Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius

RS Stock No.: 327-8622Brand: NEUTRAL
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

101.3mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

100mm

Reinforced

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius

P.O.A.

Black PVC Reinforced Flexible Ducting, 5m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

101.3mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

100mm

Reinforced

Yes

You may be interested in