Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Single Sided Foam Tape, 20mm x 10m, 3mm Thick

RS Stock No.: 823-639Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Width

20mm

Thickness

3mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 3.0mm Thick
AED 120.061 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Black Single Sided Foam Tape, 20mm x 10m, 3mm Thick

P.O.A.

Black Single Sided Foam Tape, 20mm x 10m, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 3.0mm Thick
AED 120.061 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Width

20mm

Thickness

3mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 3.0mm Thick
AED 120.061 Reel of 10 Metres (ex VAT)