Black Single Sided Foam Tape, 20mm x 10m, 5mm Thick

RS Stock No.: 823-645Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Width

20mm

Thickness

5mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 5.0mm Thick
AED 134.951 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Black Single Sided Foam Tape, 20mm x 10m, 5mm Thick

P.O.A.

Black Single Sided Foam Tape, 20mm x 10m, 5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 5.0mm Thick
AED 134.951 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Width

20mm

Thickness

5mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 20.0mm x 10.0m, 5.0mm Thick
AED 134.951 Reel of 10 Metres (ex VAT)