Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Thermoplastic Handle 40.5 mm Height, 107mm Length

RS Stock No.: 286-9564Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

107mm

Height

40.5 mm

Fixing Centres

94mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 40.5 mm Height, 107mm Length

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 40.5 mm Height, 107mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

107mm

Height

40.5 mm

Fixing Centres

94mm

Colour

Black

You may be interested in