Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Black Thermoplastic Handle 58 mm Height, 168mm Length

RS Stock No.: 286-9609Brand: NEUTRAL

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

168mm

Height

58 mm

Fixing Centres

150mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 58 mm Height, 168mm Length

P.O.A.

Each (In a Pack of 2) (ex VAT)

Black Thermoplastic Handle 58 mm Height, 168mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Material

Thermoplastic

Length

168mm

Height

58 mm

Fixing Centres

150mm

Colour

Black

You may be interested in