Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blade,hacksaw,all hard,14 tpi

RS Stock No.: 185-5570Brand: NEUTRAL
View all in Hand Saw Blades

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

14

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
AED 5.843Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,all hard,14 tpi

P.O.A.

Each (In a Pack of 5) (ex VAT)

Blade,hacksaw,all hard,14 tpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
AED 5.843Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Blade Length

300 mm

Number of Teeth per Inch

14

Material

HSS

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
AED 5.843Each (In a Pack of 5) (ex VAT)