Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Blind self clinching stand-off,M3x8mm

RS Stock No.: 827-467Brand: NEUTRAL
View all in Self-Clinching Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

8mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Minimum

1mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Blind self clinching stand-off,M3x8mm

P.O.A.

Blind self clinching stand-off,M3x8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

8mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Minimum

1mm

You may be interested in