Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brass Single Check Valve, BSP 1/2in, 20 bar

RS Stock No.: 328-5406Brand: NEUTRAL
View all in Check Valves

Technical Document

Specifications

Brand

NEUTRAL

Type

Single

Body Material

Brass

Maximum Working Pressure

20 bar

Thread Size

1/2in

Thread Standard

BSP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brass Single Check Valve, BSP 1/2in, 20 bar

P.O.A.

Brass Single Check Valve, BSP 1/2in, 20 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Type

Single

Body Material

Brass

Maximum Working Pressure

20 bar

Thread Size

1/2in

Thread Standard

BSP

You may be interested in