Cable,sleeve,PVC,10mm bore,blu

RS Stock No.: 512-7368Brand: NEUTRAL
View all in Cable Sleeves

Technical Document

Specifications

Brand

NEUTRAL

Sleeve Diameter

10mm

Colour

Blue

Material

PVC

Sleeve Length

10m

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dielectric Strength

25kV/mm

Wall Thickness

0.5mm

You may be interested in
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
AED 8.0481 Bag of 10 Metres (ex VAT)

P.O.A.

Cable,sleeve,PVC,10mm bore,blu

P.O.A.

Cable,sleeve,PVC,10mm bore,blu

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
AED 8.0481 Bag of 10 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Sleeve Diameter

10mm

Colour

Blue

Material

PVC

Sleeve Length

10m

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dielectric Strength

25kV/mm

Wall Thickness

0.5mm

You may be interested in
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
AED 8.0481 Bag of 10 Metres (ex VAT)