Cartridge Fuse

RS Stock No.: 140-6982Brand: NEUTRAL
View all in Cartridge Fuses

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

Quick-Acting Microfuses, 5 x 20, 193 Series

Quick-Acting Fuses, 5 x 20 mm
Glass body, nickel-plated brass endcaps

Approvals

UL, VDE, SEMKO

Standards

DIN 4166, IEC 60127-2/II

You may be interested in
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cartridge Fuse

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cartridge Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

250V ac

Product details

Quick-Acting Microfuses, 5 x 20, 193 Series

Quick-Acting Fuses, 5 x 20 mm
Glass body, nickel-plated brass endcaps

Approvals

UL, VDE, SEMKO

Standards

DIN 4166, IEC 60127-2/II

You may be interested in
Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
AED 1.93Each (In a Pack of 10) (ex VAT)