Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Connector,power,plug,American,

RS Stock No.: 248-0357Brand: NEUTRAL
View all in Mains Plugs

Technical Document

Specifications

Brand

NEUTRAL

Plug/Socket

Plug

Country

US, Japan

Current Rating

15A

Voltage Rating

125 V

Pole Format

2P

Colour

Grey

Gender

Male

Termination Method

Screw Down

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Connector,power,plug,American,

P.O.A.

Each (In a Pack of 5) (ex VAT)

Connector,power,plug,American,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Plug/Socket

Plug

Country

US, Japan

Current Rating

15A

Voltage Rating

125 V

Pole Format

2P

Colour

Grey

Gender

Male

Termination Method

Screw Down

You may be interested in