Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

88-Piece 1/4 in, 3/8 in

RS Stock No.: 531-4809Brand: NEUTRALManufacturers Part No.: CTK88EU
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

NEUTRAL

Drive Size

1/4 in, 3/8 in

Number of Pieces

88

Material

Chrome Vanadium; Chrome Nickel Steel

Set Contents

3/8 in Drive: Quick Release Ratcheting Drive with Ergonomic Cushion Grip: 72-tooth; Extension: 75; 150 mm; Universal Joint; Sliding T-Handle: 200 mm; Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21 mm; Spark Plug Sockets with Rubber Lining: 16; 18 mm; 1/4 in Drive: Spinner Handle: 175 mm; Flexible Extension Bar: 150 mm; Sockets: 4; 4;5; 5; 5;5; 6; 7; 8 mm; Socket Converter: 1/2 → 3/8 in; 3/8 → 1/4 in; Adapter: 3/8 → 1/4 in; Magnetic Bit Driver: 50; 125 mm; Hex Key with Holder: 1;5; 2; 2;5; 3; 4; 5; 5;5; 6 mm; Bit Sockets 1/4 in (PZ; PH; Slotted; Square; Tri Wing; Hexagon; Torx Tr; 2 Adapter): 25 mm (x40); tongue and Groove Plier with Co-Moulded Handle: 200 mm; Diagonal Side Cutter with Co-Moulded Handle: 150 mm; Diagonal Side Cutter with Co-Moulded Handle: 150 mm; Combination Plier with Co-Moulded Handle: 175 mm

Product details

88 Piece Professional Tool Kit

Large cased metric professional quality, general purpose tool kit.

Chrome Vanadium and Chrome Nickel Steel construction
Flank Drive quality
5.4kg in weight
Overall dimensions: 500 x 672 x 52mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

88-Piece 1/4 in, 3/8 in

P.O.A.

88-Piece 1/4 in, 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Drive Size

1/4 in, 3/8 in

Number of Pieces

88

Material

Chrome Vanadium; Chrome Nickel Steel

Set Contents

3/8 in Drive: Quick Release Ratcheting Drive with Ergonomic Cushion Grip: 72-tooth; Extension: 75; 150 mm; Universal Joint; Sliding T-Handle: 200 mm; Socket: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21 mm; Spark Plug Sockets with Rubber Lining: 16; 18 mm; 1/4 in Drive: Spinner Handle: 175 mm; Flexible Extension Bar: 150 mm; Sockets: 4; 4;5; 5; 5;5; 6; 7; 8 mm; Socket Converter: 1/2 → 3/8 in; 3/8 → 1/4 in; Adapter: 3/8 → 1/4 in; Magnetic Bit Driver: 50; 125 mm; Hex Key with Holder: 1;5; 2; 2;5; 3; 4; 5; 5;5; 6 mm; Bit Sockets 1/4 in (PZ; PH; Slotted; Square; Tri Wing; Hexagon; Torx Tr; 2 Adapter): 25 mm (x40); tongue and Groove Plier with Co-Moulded Handle: 200 mm; Diagonal Side Cutter with Co-Moulded Handle: 150 mm; Diagonal Side Cutter with Co-Moulded Handle: 150 mm; Combination Plier with Co-Moulded Handle: 175 mm

Product details

88 Piece Professional Tool Kit

Large cased metric professional quality, general purpose tool kit.

Chrome Vanadium and Chrome Nickel Steel construction
Flank Drive quality
5.4kg in weight
Overall dimensions: 500 x 672 x 52mm

You may be interested in