DIN-rail private-wire line protector,30V
RS Stock No.: 206-8058Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMaximum Voltage Rating
162 V
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Length
110mm
Depth
75mm
Height
28mm
Dimensions
110 x 75 x 28mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
You may be interested in
Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge ProtectionBrand: Eaton
AED 1,189.92Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
DIN-rail private-wire line protector,30V
1
P.O.A.
DIN-rail private-wire line protector,30V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge ProtectionBrand: Eaton
AED 1,189.92Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALMaximum Voltage Rating
162 V
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Length
110mm
Depth
75mm
Height
28mm
Dimensions
110 x 75 x 28mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
You may be interested in
Eaton, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge ProtectionBrand: Eaton
AED 1,189.92Each (ex VAT)