Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Female clamp lever w/black handle,M10

RS Stock No.: 268-8567Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

92.5mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M10

P.O.A.

Each (In a Pack of 2) (ex VAT)

Female clamp lever w/black handle,M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Female

Thread Size

M10

Thread/Insert Length

17mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

92.5mm

Colour

Black

You may be interested in