Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Folding Sack Truck, 250kg Load, 335 x 310mm Load Plate

RS Stock No.: 469-3763Brand: NEUTRAL
View all in Sack Trucks

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

250kg

Load Plate Dimensions

335 x 310mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

Yes

Overall Height

1175mm

Load Plate Depth

310mm

Load Plate Width

335mm

Country of Origin

China

Product details

Cargo Truck/Trolley

Dual purpose, converting quickly and easily from conventional sack truck to 4-wheel platform trolley
Pneumatic wheels cope with uneven surfaces
Two rubber tyred swivel castors, diameter 100mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Folding Sack Truck, 250kg Load, 335 x 310mm Load Plate

P.O.A.

Folding Sack Truck, 250kg Load, 335 x 310mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Load Capacity

250kg

Load Plate Dimensions

335 x 310mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

Yes

Overall Height

1175mm

Load Plate Depth

310mm

Load Plate Width

335mm

Country of Origin

China

Product details

Cargo Truck/Trolley

Dual purpose, converting quickly and easily from conventional sack truck to 4-wheel platform trolley
Pneumatic wheels cope with uneven surfaces
Two rubber tyred swivel castors, diameter 100mm

You may be interested in